Low

L7824CV - 

Linear Voltage Regulator, 7824, Fixed, Positive, 33V To 40V In, 24V And 1.5A Out, TO-220-3

L7824CV - Linear Voltage Regulator, 7824, Fixed, Positive, 33V To 40V In, 24V And 1.5A Out, TO-220-3
L7824CV - Linear Voltage Regulator, 7824, Fixed, Positive, 33V To 40V In, 24V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7824CV
Newark Part No.:
89K1406
Product Range
7824 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance

Applications

Power Management

Product Information

:
Fixed
:
33V
:
40V
:
24V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
7824 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

58 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$0.60 $ 0.60
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.60
10 + $0.518
100 + $0.386
500 + $0.303
1000 + $0.234
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.