STMICROELECTRONICS  L7824ACV  Linear Voltage Regulators, Fixed, 33V To 40V In, 24V And 1A Out, TO-220-3

STMICROELECTRONICS L7824ACV

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The L7824ACV is a three-terminal positive Voltage Regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance (A version)
  • Guaranteed in extended temperature range (A version)

Applications

Automotive; Power Management
Back to top

Product Information


  • Input Voltage Min 33V
  • Input Voltage Max 40V
  • Output Voltage Nom. 24V
  • Output Current 1A
  • Linear Regulator Case Style TO-220
  • No. of Pins 3Pins
  • Operating Temperature Min 0°C
  • Operating Temperature Max 150°C
  • Packaging Each
  • Output Voltage Max 24 V
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/203
  •  132/200

Availability

Availability:  0

    More stock available week commencing 5/30/16

Non-Cancelable / Non Returnable

Price for: Each

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $0.281 $0.281

Buy

Price

Quantity List Price
2500+ $0.281
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought