Low

L7818CV - 

Linear Voltage Regulator, 7818, Fixed, Positive, 26V To 35V In, 18V And 1.5A Out, TO-220-3

L7818CV - Linear Voltage Regulator, 7818, Fixed, Positive, 26V To 35V In, 18V And 1.5A Out, TO-220-3
L7818CV - Linear Voltage Regulator, 7818, Fixed, Positive, 26V To 35V In, 18V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7818CV
Newark Part No.:
89K1402
Product Range
7818 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7818CV is a 3-terminal Positive Regulator available in several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Up to 1.5A output current
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Applications

Power Management

Product Information

:
Fixed
:
26V
:
35V
:
18V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
7818 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

88 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/26/18
$0.638 $ 0.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.638
10 + $0.51
100 + $0.345
500 + $0.298
1000 + $0.26
2500 + $0.211
10000 + $0.204
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.