Low

STMICROELECTRONICS  L7815C-V  Linear Voltage Regulator, 7815, Fixed, 23V To 35V In, 15V And 1.5A Out, TO-220-3

STMICROELECTRONICS L7815C-V
STMICROELECTRONICS L7815C-V
Manufacturer Part No:
L7815C-V
Newark Part No.:
89K1400
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS L7815C-V
STMICROELECTRONICS L7815C-V

The actual product may differ from image shown

Product Overview

These regulators can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructib...
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

 

Product Information

Output Type:
Fixed
Input Voltage Min:
23V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
15V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
1.5A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
7815 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Automation & Process Control;
  • Automotive;
  • Power Management;
  • Defence, Military & Aerospace

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Associated Products