Low

STMICROELECTRONICS  L7815ABV  Linear Voltage Regulator, 7815, Fixed, Precision, 23V To 35V In, 15V And 1.5A Out, TO-220-3

STMICROELECTRONICS L7815ABV
Manufacturer Part No:
L7815ABV
Newark Part No.:
89K1396
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The L7815ABV is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

 

Product Information

Output Type:
Fixed
Input Voltage Min:
23V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
15V
Dropout Voltage Vdo:
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
LDO Regulator Case Style:
Output Current:
1A
Linear Regulator Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7815 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, V REG +15V, 7815, TO-220-3

STMICROELECTRONICS

5,451:  in stock

Price for: Each

1+ $0.673 10+ $0.562 25+ $0.437 50+ $0.386 More pricing

Buy

Associated Products