Low

L7812CV - 

Linear Voltage Regulator, 7812, Fixed, Positive, 19V To 35V In, 12V And 1.5A Out, TO-220-3

L7812CV - Linear Voltage Regulator, 7812, Fixed, Positive, 19V To 35V In, 12V And 1.5A Out, TO-220-3
L7812CV - Linear Voltage Regulator, 7812, Fixed, Positive, 19V To 35V In, 12V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7812CV
Newark Part No.:
89K1395
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. It employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain adjustable voltages and currents
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • 2 % output voltage tolerance

Applications

Power Management

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
Each
:
7812 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,264 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/19/18
$0.48 $ 0.48
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.48
10 + $0.413
100 + $0.308
500 + $0.242
1000 + $0.187
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.