STMICROELECTRONICS  L7812CD2T-TR  Linear Voltage Regulators, Fixed, 19V To 35V In, 12V And 1.5A Out, TO-263-3

STMICROELECTRONICS L7812CD2T-TR

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The L7812CD2T-TR is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Applications

Power Management
Back to top

Product Specifications, Documents & More


  • Input Voltage Max: 35V
  • Input Voltage Min: 19V
  • Linear Regulator Case Style: TO-263
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 3
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: 0°C
  • Output Current: 1.5A
  • Output Voltage Max: 12V
  • Output Voltage Nom.: 12V
  • Packaging: Cut Tape
  • SVHC: To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/203
  •  132/200

Availability

Availability:  196


  • 196 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $0.793 $0.793

Buy

Price

Quantity List Price
1 - 9 $0.793
10 - 24 $0.681
25 - 99 $0.595
100 - 249 $0.512
250 - 499 $0.444
500 - 999 $0.366
1000 - 2499 $0.292
2500+ $0.28
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P8849
L7812CD2T-TR

L7812CD2T-TR

STMICROELECTRONICS

Operational Amplifier, 19 V, 35 V, 12 V, 1.5 A, TO-263, 3

0

Price for: Full Reel 1

3000+ $0.268

Buy
    More stock available week commencing 6/6/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought