Low

L7812ACD2T-TR - 

Linear Voltage Regulator, 7812, Fixed, Precision, 19V To 35V In, 12V And 1.5A Out, TO-263-3

STMICROELECTRONICS L7812ACD2T-TR

The actual product may differ from image shown

Manufacturer Part No:
L7812ACD2T-TR
Newark Part No.:
89K1391
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7812ACD2T-TR is a 1.5A 3-terminal positive Voltage Regulator IC provides local on-card regulation, eliminates the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Applications

Power Management

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1A
:
TO-263
:
3Pins
:
0°C
:
125°C
:
Cut Tape
:
7812 Voltage Regulators
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 10/23/17

Not Normally Stocked

Non-Cancelable / Non Returnable

More Available From Our Partner Avnet
View pricing and availability
$0.42 $ 0.42
Price for:
Each (Supplied on Cut Tape)
Multiple: 1000 Minimum: 1000
Quantity Price
1000 + $0.42
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.