Low

L7812ABV - 

Linear Voltage Regulator, 7812, Fixed, Precision, 19V To 35V In, 12V And 1.5A Out, TO-220-3

L7812ABV - Linear Voltage Regulator, 7812, Fixed, Precision, 19V To 35V In, 12V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7812ABV
Newark Part No.:
89K0785
Product Range
7812 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7812ABV is a 1.5A 3-terminal positive Voltage Regulator IC can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. This embeds internal current limiting, thermal shut-down and safe area protection and making it essentially indestructible. If adequate heat sinking is provided, it can deliver over 1A output current. Although designed primarily as fixed voltage regulators, this device can be used with external components to obtain adjustable voltage and currents.
  • Thermal overload protection
  • Short-circuit protection
  • Output transition SOA protection
  • 2% Output voltage tolerance
  • Guaranteed in extended temperature range

Applications

Power Management

Product Information

:
Fixed
:
19V
:
35V
:
12V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
-40°C
:
125°C
:
Each
:
7812 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $0.683 10+ $0.566 100+ $0.365 500+ $0.323 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.51 $ 0.51
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.51
10 + $0.416
100 + $0.254
500 + $0.225
1000 + $0.196
2500 + $0.169
10000 + $0.166
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.