Low

L7806CV - 

Linear Voltage Regulator, 7806, Fixed, Positive, 11V To 35V In, 6V And 1.5A Out, TO-220-3

L7806CV - Linear Voltage Regulator, 7806, Fixed, Positive, 11V To 35V In, 6V And 1.5A Out, TO-220-3
L7806CV - Linear Voltage Regulator, 7806, Fixed, Positive, 11V To 35V In, 6V And 1.5A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7806CV
Newark Part No.:
89K1383
Product Range
7806 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7806CV is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 2 % Output Voltage Tolerance (A Version)
  • Guaranteed in Extended Temperature Range (A Version)

Applications

Power Management

Product Information

:
Fixed
:
11V
:
35V
:
6V
:
-
:
-
:
1.5A
:
TO-220
:
3Pins
:
0°C
:
125°C
:
7806 Voltage Regulators
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

POWER MANAGEMENT

100 in stock

Each

1+ $0.45 10+ $0.374 100+ $0.228 500+ $0.202 1000+ $0.176 2500+ $0.15 10000+ $0.14 More Less

1,737 in stock

Each

1+ $0.459 10+ $0.381 100+ $0.233 500+ $0.202 1000+ $0.176 2500+ $0.15 10000+ $0.14 More Less

STMICROELECTRONICS

IC, V REG +6.0V, 7806, TO-220-3

1,615 in stock

Each

1+ $0.45 10+ $0.374 100+ $0.228 500+ $0.202 1000+ $0.176 2500+ $0.15 10000+ $0.14 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 7/16/18

Contact me when back in stock

Alternatives Available

56P8832 - POWER MANAGEMENT

29AC7768 - POWER MANAGEMENT

72K7184 - IC, V REG +6.0V, 7806, TO-220-3

$0.45 $ 0.45
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
10 + $0.374
100 + $0.228
500 + $0.202
1000 + $0.176
2500 + $0.15
10000 + $0.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.