Low

L7806ACV - 

Linear Voltage Regulator, 7806, Fixed, 11V To 35V In, 6V And 1A Out, TO-220-3

L7806ACV - Linear Voltage Regulator, 7806, Fixed, 11V To 35V In, 6V And 1A Out, TO-220-3

The actual product may differ from image shown

Manufacturer Part No:
L7806ACV
Newark Part No.:
89K1382
Product Range
7806 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7806ACV is a single gauge positive voltage regulator in 3 pin TO-220 package. This fixed regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection making it essentially indestructible.
  • Input supply voltage range from 11V to 35V
  • 6V output voltage
  • Output current up to 1.5A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Supply voltage rejection of 65dB at VI = 9V to 19V, f = 120Hz, IO = 500mA
  • Dropout voltage of 2V at IO = 1A, TJ = 25°C
  • Output resistance of 17mohm at f = 1KHz

Applications

Power Management, Power Management

Product Information

:
Fixed
:
11V
:
35V
:
6V
:
-
:
-
:
1A
:
TO-220
:
3Pins
:
0°C
:
150°C
:
7806 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

107 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.182 $ 0.18
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.64
10 + $0.528
100 + $0.322
500 + $0.286
1000 + $0.249
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.