Low

STMICROELECTRONICS  L7805CP  Linear Voltage Regulator, 7805, Fixed, Positive, 10V To 35V In, 5V And 1.5A Out, TO-220FP-3

STMICROELECTRONICS L7805CP
Manufacturer Part No:
L7805CP
Newark Part No.:
89K1380
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The L7805CP is a three terminal positive regulator useful in a wide range of applications. This regulator can provide local on card regulation, eliminating the distribution problems associated with single point regulation. The L7805CP employs internal current limiting, thermal shutdown and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Output current up to 1.5A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection

 

Product Information

Output Type:
Fixed
Input Voltage Min:
10V
Input Voltage Max:
35V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1.5A
Linear Regulator Case Style:
TO-220FP
No. of Pins:
3Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
7805 Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Audio
  • Automotive
  • Consumer Electronics
  • Industrial
  • Imaging, Video & Vision
  • Multimedia
  • Power Management

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

IC, V REG +5.0V, 7805, TO-220FP-3

STMICROELECTRONICS

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Each

1+ $0.72 10+ $0.605 25+ $0.487 50+ $0.433 More pricing

Buy

Associated Products