Low

L7805ACP - 

Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220FP-3

L7805ACP - Linear Voltage Regulator, 7805, Fixed, 10V To 35V In, 5V And 1A Out, TO-220FP-3

The actual product may differ from image shown

Manufacturer Part No:
L7805ACP
Newark Part No.:
89K1377
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7805ACP is a positive voltage regulator in 3 pin TO-220FP package. This fixed regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection making it essentially indestructible.
  • Input supply voltage range from 10V to 35V
  • 5V output voltage
  • Output current up to 1.5A
  • Thermal overload protection
  • Short circuit protection
  • Output transition SOA protection
  • Supply voltage rejection of 68dB at VI = 8V to 18V, f = 120Hz, IO = 500mA
  • Dropout voltage of 2V at IO = 1A, TJ = 25°C
  • Output resistance of 17mohm at f = 1KHz

Applications

Power Management, Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-220FP
:
3Pins
:
0°C
:
150°C
:
Each
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

155 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/23/18
$0.88 $ 0.88
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.88
10 + $0.726
100 + $0.468
500 + $0.422
1000 + $0.375
2500 + $0.316
10000 + $0.305
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.