Low

L7805ACD2T-TR - 

Linear Voltage Regulator, 7805, Fixed, 5V 1A, 10V To 35V In, 5V And 1.5A Out, TO-263-3

L7805ACD2T-TR - Linear Voltage Regulator, 7805, Fixed, 5V 1A, 10V To 35V In, 5V And 1.5A Out, TO-263-3
L7805ACD2T-TR - Linear Voltage Regulator, 7805, Fixed, 5V 1A, 10V To 35V In, 5V And 1.5A Out, TO-263-3

The actual product may differ from image shown

Manufacturer Part No:
L7805ACD2T-TR
Newark Part No.:
89K0781
Product Range
7805 Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L7805ACD2T-TR is a three-terminal positive Voltage Regulator with several fixed output voltages, making it useful in a wide range of applications. This regulator can provide local on-card regulation, eliminating the distribution problems associated with single point regulation. Each type embeds internal current limiting, thermal shut-down and safe area protection, making it essentially indestructible. If adequate heat sinking is provided, they can deliver over 1A output current. Although designed primarily as fixed voltage regulators, these devices can be used with external components to obtain adjustable voltage and currents.
  • Thermal Overload Protection
  • Short-circuit Protection
  • Output Transition SOA Protection
  • 2 % Output Voltage Tolerance (A Version)
  • Guaranteed in Extended Temperature Range (A Version)

Applications

Power Management

Product Information

:
Fixed
:
10V
:
35V
:
5V
:
-
:
-
:
1A
:
TO-263
:
3Pins
:
0°C
:
125°C
:
Cut Tape
:
7805 Voltage Regulators
:
-
:
To Be Advised
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

1000+ $0.34 2000+ $0.311 4000+ $0.307 6000+ $0.304 More Pricing...

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

55 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 1/15/18
$0.86 $ 0.86
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.86
10 + $0.713
25 + $0.629
50 + $0.544
100 + $0.46
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

STMICROELECTRONICS - L7805ACD2T-TR - LINEAR VOLTAGE REGULATOR 5V D2-PAK-3 5 5 1 1
Linear Regulator Good regulator. Maintains close tolerance in my application. March 3, 2015
  • 2015-06-11T15:21:38.605-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_89K0781, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.