Low

L6561D013TR - 

PFC Controller IC, 11 V to 18 V & 4 mA supply, 85 V to 265 V Input, ±400mA Out Totem Pole, SOIC-8

L6561D013TR - PFC Controller IC, 11 V to 18 V & 4 mA supply, 85 V to 265 V Input, ±400mA Out Totem Pole, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
L6561D013TR
Newark Part No.:
89K1261
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L6561D013TR is a transition mode Power Factor Corrector compatible with the standard version, it has a superior performance multiplier making the device capable of working in wide input voltage range applications (from 85 to 265V) with an excellent THD. Furthermore the start up current has been reduced at few tens of mA and a disable function has been implemented on the ZCD pin, guaranteeing lower current consumption in standby mode. Realized in mixed BCD technology, the chip gives the benefits like micro power start up current, 1% precision internal reference voltage(Tj = 25°C), soft output overvoltage protection, no need for external low pass filter on the current sense, very low operating quiescent current minimizes power dissipation. The totem pole output stage is capable of driving a power MOS or IGBT with source and sink currents of ±400mA. The device is operating in transition mode and it is optimized for Electronic Lamp Ballast application, AC-DC adaptors and SMPS.
  • Internal start-up timer
  • Current sense filter on chip
  • Disable function
  • Transition mode operation

Applications

Automotive, Power Management

Product Information

:
-
:
11V
:
18V
:
50µA
:
4mA
:
SOIC
:
8Pins
:
-
:
-
:
-40°C
:
150°C
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.569 5000+ $0.533 7500+ $0.504 More Less

STMICROELECTRONICS

PFC 90UA START + DISABLE, SMD, 6561

2,073 in stock

Each

1+ $1.26 10+ $1.08 100+ $0.828 500+ $0.732 1000+ $0.637 2500+ $0.517 10000+ $0.501 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,646 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$0.608 $ 0.61
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.05
10 + $0.894
25 + $0.825
50 + $0.755
100 + $0.686
250 + $0.647
500 + $0.607
1000 + $0.479
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
L6561D013TR-any alternative which is similar in package and parametric for this IC for 6 to 10 years. I need a RoHS alternative for this part
1 year, 2 months ago
by
SAM
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
You can go for part # L6562D (Newark code 25M9046)
1 year, 2 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:39.676-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_89K1261, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.