Low

L6506 - 

Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, DIP-18

L6506 - Motor Driver/Controller, Stepper, 4.5V to 7V supply, 3.5V/2.75 mA/4 Outputs, DIP-18

The actual product may differ from image shown

Manufacturer Part No:
L6506
Newark Part No.:
89K0769
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L6506 is a linear integrated circuit Current Controller designed to sense and control the current in stepping motors and similar devices. When used in conjunction with the L293, L298, L7150 and L6114/L6115 the chip set forms a constant current drive for an inductive load and performs all the interface function from the control logic through the power stage. Two or more devices may be synchronized using the synchronized pin. In this mode of operation the oscillator in the master chip sets the operating frequency in all chips.

Applications

Motor Drive & Control

Product Information

:
Stepper
:
4Outputs
:
2.75mA
:
3.5V
:
DIP
:
18Pins
:
4.5V
:
7V
:
-40°C
:
150°C
:
-
:
-
:
To Be Advised
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
882 in stock

Each

1+ $3.34 10+ $2.84 25+ $2.71 50+ $2.53 More Pricing...

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

18 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$3.27 $ 3.27
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $3.27
10 + $2.78
25 + $2.66
50 + $2.53
100 + $2.41
250 + $2.28
500 + $2.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.