Low

STMICROELECTRONICS  L6229QTR  Industrial & ASIC

STMICROELECTRONICS-L6229QTR-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 3000

Order multiple quantity: 3000

Price: $3.52

Buy

Price

Quantity List Price
3000 - 5999 $3.52
6000 - 8999 $3.29
9000+ $3.10

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
69W9785
L6229Q

L6229Q

STMICROELECTRONICS

MOTOR DRIVER, DMOS, 3PH, 2.8A, 32QFN

MOTOR DRIVER, DMOS, 3PH, 2.8A, 32QFN; Motor Type:Three Phase DC Brushless; No. of Outputs:1; Output Current:1.4A; Output Voltage:52V; Driver Case Style:VFQFPN; No. of Pins:32; Supply Voltage Min:8V; Supply Voltage Max:52V; Operating ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $5.51 10+ $4.84 25+ $4.36 100+ $3.97 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Supplier lead time 21 weeks

Associated Products


Customers Also Bought