Low

STMICROELECTRONICS  L6203  Motor Driver/Controller, Full Bridge, 12V to 48V supply, 60V/5 A/2 Outputs, Multiwatt-11

STMICROELECTRONICS L6203
STMICROELECTRONICS L6203
STMICROELECTRONICS L6203
Manufacturer Part No:
L6203
Newark Part No.:
56P8434
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS L6203
STMICROELECTRONICS L6203
STMICROELECTRONICS L6203

The actual product may differ from image shown

Product Overview

The L6203 is a full bridge driver for motor control applications realized in Multipower-BCD technology which combines isolated DMOS power transistors with CMOS and Bipolar circuits on the same chip. By using mixed technology it has been possible to optimize the logic circuitry and the power stage to achieve the best possible performance. The DMOS output transistors can operate at supply voltages up to 42V and efficiently at high switching speeds. All the logic inputs are TTL, CMOS and µC compatible.
  • Cross conduction protection
  • TTL compatible drive
  • Operating frequency up to 100 KHz
  • Thermal shutdown
  • Internally logic supply
  • High efficiency

 

Product Information

Motor Type:
Full Bridge
No. of Outputs:
2Outputs
Output Current:
5A
Output Voltage:
60V
Driver Case Style:
Multiwatt
No. of Pins:
11Pins
Supply Voltage Min:
12V
Supply Voltage Max:
48V
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Motor Drive & Control;
  • Power Management

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products