Low

STMICROELECTRONICS  L4941BDT-TR  Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-252-3

STMICROELECTRONICS L4941BDT-TR
Technical Data Sheet (956.16KB) EN See all Technical Docs

The actual product may differ from image shown

Product Overview

The L4941BDT-TR is a 3-terminal very low drop Positive Regulator features thermal shutdown and short-circuit protection. This device is particularly suitable for battery-powered equipment, reducing consumption and prolonging battery-life. It employs internal current limiting, anti-saturation circuit, thermal shut-down and safe area protection.
  • Very low quiescent current
  • Reverse polarity protection

 

Product Information

Output Type:
Fixed
Input Voltage Min:
7V
Input Voltage Max:
16V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
1A
Dropout Voltage Vdo:
250mV
LDO Regulator Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
150°C
Packaging:
Cut Tape
Product Range:
5V 1A LDO Voltage Regulators
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Consumer Electronics;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Fixed LDO Voltage Regulator, 7V to 16V, 450mV Dropout, 5Vout, 1Aout, TO-252-3

STMICROELECTRONICS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.80 5000+ $0.749 7500+ $0.709

Buy

Associated Products