STMICROELECTRONICS  L4940V5  Fixed LDO Voltage Regulator, 7V to 17V, 500mV Dropout, 5Vout, 1.5Aout, TO-220-3

STMICROELECTRONICS L4940V5

Image is for illustrative purposes only. Please refer to product description.

Additional images

Product Overview


The L4940V5 is a fixed output, three terminal very low dropout (LDO) linear voltage regulator in 3 pin TO-220 package. This regulator is particularly suitable for battery powered equipments for reducing consumption and prolonging battery life. L4940V5 low dropout regulator features internal current limiting, anti saturation circuit, thermal shut down and safe area protection.
  • Fixed output voltage is 5V
  • Low dropout voltage is 500mV at 1.5A output current
  • Input voltage range from 7V to 17V
  • Output current is 1.5A
  • Very low quiescent current
  • Short circuit protection
  • Reverse polarity protection
  • Operating junction temperature range from -40°C to 150°C

Applications

Power Management; Consumer Electronics; Industrial
Back to top

Product Information


  • Input Voltage Min 7V
  • Input Voltage Max 17V
  • Output Voltage Nom. 5V
  • Output Current 1.5A
  • Dropout Voltage Vdo 500mV
  • LDO Regulator Case Style TO-220
  • No. of Pins 3Pins
  • Operating Temperature Min -40°C
  • Operating Temperature Max 150°C
  • Packaging Each
  • MSL -
  • SVHC No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/203
  •  132/200

Availability

Availability:  192


  • 192 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 6/6/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $2.14 $2.14

Buy

Price

Quantity List Price
1 - 9 $2.14
10 - 24 $1.81
25 - 99 $1.53
100 - 249 $1.39
250 - 499 $1.26
500 - 999 $1.17
1000 - 2499 $1.04
2500+ $1.01
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


STMICROELECTRONICS - L4940V5 - LDO VOLTAGE REGULATOR, 5V, 1.5A, TO-220 5 5 2 2
Works great The regulator came nicely packaged and it worked perfectly. March 22, 2015
L4940 5 Volt 5 Volt voltage regulator. Great for hobbyist and tinkerers who need a remote 5 volt power source for microcontrollers and other passive components where external power sources are not accessible. January 22, 2015
  • 2015-06-11T15:21:40.003-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_2, tr_2
  • loc_en_US, sid_89K0746, prod, sort_default
1-2 of 2
Back to top

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought