Low

STMICROELECTRONICS  L298HN  IC FULL BRIDGE, 2A, MULTIWATT15

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Driver Case Style: Multiwatt
  • MSL: -
  • Motor Type: Full Bridge
  • No. of Outputs: 4
  • No. of Pins: 15
  • Operating Temperature Max: 130°C
  • Operating Temperature Min: -25°C
  • Output Current: 2A
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 7V
  • Supply Voltage Min: 4.5V
  • Supply Voltage Range: 4.5V to 7V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/241

Availability

Availability:  365


  • 365 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 6 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.61

Buy

Price

Quantity List Price
1 - 9 $5.61
10 - 24 $4.80
25 - 99 $4.23
100 - 249 $3.83
250 - 499 $3.48
500 - 999 $3.20
1000 - 2499 $2.86
2500 - 999999999 $2.65

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought