Low

L297D - 

Motor Driver/Controller, Stepper, 4.75V to 7V supply, 3.9V/10 mA/4 Outputs, SOIC-20

L297D - Motor Driver/Controller, Stepper, 4.75V to 7V supply, 3.9V/10 mA/4 Outputs, SOIC-20

The actual product may differ from image shown

Manufacturer Part No:
L297D
Newark Part No.:
89K0738
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The L297D is a Stepper Motor Controller IC generates 4-phase drive signals for 2-phase bi-polar and 4-phase uni-polar step motors in micro-computer controlled applications. The motor can be driven in half step, normal and wave drive modes and on-chip PWM chopper circuits permit switch-mode control of the current in the windings. A feature of this device is that it requires only clock, direction and mode input signals. Since the phase are generated internally the burden on the microprocessor and the programmer, is greatly reduced. This can be used with monolithic bridge drives such as the L298N or L293E or with discrete transistors and Darlingtons.
  • Half step modes
  • Clockwise direction
  • Switch-mode load current regulation
  • Programmable load current
  • Few external components
  • Reset input and home output
  • Enable input

Applications

Motor Drive & Control, Computers & Computer Peripherals

Product Information

:
Stepper
:
4Outputs
:
10mA
:
3.9V
:
SOIC
:
20Pins
:
4.75V
:
7V
:
-40°C
:
150°C
:
-
:
-
:
To Be Advised
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $7.59 10+ $6.86 25+ $6.54 50+ $5.99 More Pricing...

Add
0

Each (Supplied on Full Reel)

1000+ $4.57 2000+ $4.32 3000+ $4.01

Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

36 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$6.33 $ 6.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.44
10 + $6.73
25 + $6.41
50 + $5.99
100 + $5.57
250 + $5.32
500 + $4.85
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.