Low

KF50BDT-TR - 

Fixed LDO Voltage Regulator, 7V to 20V, 400mV Dropout, 5Vout, 500mAout, TO-252-3

KF50BDT-TR - Fixed LDO Voltage Regulator, 7V to 20V, 400mV Dropout, 5Vout, 500mAout, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
KF50BDT-TR
Newark Part No.:
89K0600
Product Range
5V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KF50BDT-TR is a very low drop Voltage Regulator with inhibit. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise/low power applications and especially in battery powered systems. A shutdown logic control function is available (5-pin, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space.
  • Logic-controlled electronic shutdown
  • Internal current and thermal limit

Applications

Power Management

Product Information

:
Fixed
:
7V
:
20V
:
5V
:
-
:
-
:
1A
:
400mV
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
Cut Tape
:
5V 1A LDO Voltage Regulators
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.452 5000+ $0.424 7500+ $0.401

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 11/27/17

Not Normally Stocked

Non-Cancelable / Non Returnable

$0.394 $ 0.39
Price for:
Each (Supplied on Cut Tape)
Multiple: 2500 Minimum: 2500
Quantity Price
2500 + $0.394
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.