Low

KF33BDT-TR - 

Fixed LDO Voltage Regulator, 5.3V to 20V, 400mV Dropout, 3.3Vout, 500mAout, TO-252-3

KF33BDT-TR - Fixed LDO Voltage Regulator, 5.3V to 20V, 400mV Dropout, 3.3Vout, 500mAout, TO-252-3

The actual product may differ from image shown

Manufacturer Part No:
KF33BDT-TR
Newark Part No.:
89K0599
Product Range
3.3V 1A LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KF33BDT-TR is a Low-drop Voltage Regulator with inhibit and in a wide range of output voltages. The very low dropout voltage (0.4V) and the very low quiescent current make them particularly suitable for low noise, low power applications and especially in battery powered systems. A shutdown logic control function is available (pin 5, TTL compatible). This means that when the device is used as a local regulator, it is possible to put a part of the board in standby, decreasing the total power consumption. It requires only a 2.2µF capacitor for stability allowing space and cost saving.
  • Low quiescent current (typical 50µA in OFF mode, 500µA in ON mode)
  • Output current up to 500mA
  • Logic-controlled electronic shutdown
  • Internal current and thermal limit
  • Available in ±2% accuracy at 25°C
  • 70dB (typical) Supply voltage rejection

Applications

Power Management

Product Information

:
Fixed
:
5.3V
:
20V
:
3.3V
:
-
:
-
:
500mA
:
400mV
:
TO-252
:
3Pins
:
-40°C
:
125°C
:
3.3V 1A LDO Voltage Regulators
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each (Supplied on Full Reel)

2500+ $0.365 5000+ $0.361 10000+ $0.356 15000+ $0.351 25000+ $0.345 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each (Supplied on Full Reel)

2500+ $0.365 5000+ $0.361 10000+ $0.356 15000+ $0.351 25000+ $0.345 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times
More stock available week commencing 8/13/18

Contact me when back in stock

Alternatives Available

56P7637 - Fixed LDO Voltage Regulator, 5.3V to 20V, 400mV Dropout, 3.3Vout, 500mAout, TO-252-3

27AC7137 - POWER MANAGEMENT

$0.92 $ 0.92
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.92
10 + $0.778
25 + $0.718
50 + $0.658
100 + $0.598
250 + $0.563
500 + $0.528
1000 + $0.417
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.