Low

STMICROELECTRONICS  HCF4081BEY  IC, QUAD AND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: AND
  • MSL: MSL 2 - 1 year
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/264
  •  130/270

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5134 - TEXAS INSTRUMENTS-CD4081BE-IC, QUAD AND GATE, 2I/P, DIP-14
  • 70R5280 - NXP-HEF4081BP,652-IC, QUAD 2-INPUT AND GATE, DIP-14
  • 67K7925 - TEXAS INSTRUMENTS-CD4081BEE4-IC, QUAD AND GATE, 2I/P, DIP-14

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5134
CD4081BE

CD4081BE

TEXAS INSTRUMENTS

IC, QUAD AND GATE, 2I/P, DIP-14

IC, QUAD AND GATE, 2I/P, DIP-14; Logic Type:AND; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

11,739

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 11,739 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/23/15
Suggested Substitutes
70R5280
HEF4081BP,652

HEF4081BP,652

NXP

IC, QUAD 2-INPUT AND GATE, DIP-14

IC, QUAD 2-INPUT AND GATE, DIP-14; Logic Type:AND; Output Current:2.4mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:15V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-40°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,815

1+ $0.423 Promotional price 10+ $0.423 Promotional price 25+ $0.423 Promotional price 100+ $0.423 Promotional price more…

Buy
  • 1,815 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/23/15
67K7925
CD4081BEE4

CD4081BEE4

TEXAS INSTRUMENTS

IC, QUAD AND GATE, 2I/P, DIP-14

IC, QUAD AND GATE, 2I/P, DIP-14; Logic Type:AND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

1000+ $0.18 5000+ $0.165 10000+ $0.141 25000+ $0.138 more…

Buy
    Per the manufacturer, more stock expected week of 3/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought