Low

STMICROELECTRONICS  HCF4011BEY  QUAD NAND GATE, 2I/P, DIP-14

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Logic Case Style: DIP
  • Logic Type: NAND
  • MSL: MSL 3 - 168 hours
  • No. of Inputs: 2
  • No. of Pins: 14
  • Operating Temperature Max: 125°C
  • Operating Temperature Min: -55°C
  • Output Current: 6.8mA
  • Packaging: Each
  • SVHC: To Be Advised
  • Supply Voltage Max: 20V
  • Supply Voltage Min: 3V
  • Supply Voltage Range: 3V to 20V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/264
  •  130/270

Availability

Availability: No Longer Manufactured


Substitutes

  • 60K5095 - TEXAS INSTRUMENTS-CD4011BE-QUAD NAND GATE, 2I/P, 60NS, DIP-14
  • 67K0078 - TEXAS INSTRUMENTS-CD4011UBE-QUAD NAND GATE, 2I/P, DIP-14

Price

Pricing is unavailable. Please contact customer services.

STMICROELECTRONICS-HCF4011BEY-QUAD NAND GATE, 2I/P, DIP-14;QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:20V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
60K5095
CD4011BE

CD4011BE

TEXAS INSTRUMENTS

QUAD NAND GATE, 2I/P, 60NS, DIP-14

QUAD NAND GATE, 2I/P, 60NS, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:2; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

5.0  Write a Review | Ask a Question

3,492

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 3,492 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15
67K0078
CD4011UBE

CD4011UBE

TEXAS INSTRUMENTS

QUAD NAND GATE, 2I/P, DIP-14

QUAD NAND GATE, 2I/P, DIP-14; Logic Type:NAND; Output Current:6.8mA; No. of Inputs:8; Supply Voltage Min:3V; Supply Voltage Max:18V; Logic Case Style:DIP; No. of Pins:14; Operating Temperature Min:-55°C; Packaging:Each; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

625

1+ $0.482 10+ $0.367 100+ $0.242 1000+ $0.18 more…

Buy
  • 625 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/30/15

Customers Also Bought