Low

EVLALTAIR05T-5W - 

Evaluation Board, Offline Power Supply, 5W Wide Range CV-CC Optoless Adapter, 90-264 Vin

EVLALTAIR05T-5W - Evaluation Board, Offline Power Supply, 5W Wide Range CV-CC Optoless Adapter, 90-264 Vin
EVLALTAIR05T-5W - Evaluation Board, Offline Power Supply, 5W Wide Range CV-CC Optoless Adapter, 90-264 Vin
EVLALTAIR05T-5W - Evaluation Board, Offline Power Supply, 5W Wide Range CV-CC Optoless Adapter, 90-264 Vin

The actual product may differ from image shown

Manufacturer Part No:
EVLALTAIR05T-5W
Newark Part No.:
73T0176
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The EVLALTAIR05T-5W is an ALTAIR05T-800 CV-CC optoless adapter Demonstration Board that implements a 5W (5V/1A) wide range mains battery charger with constant voltage-constant current, tailored for AC-DC chargers for mobile phones and adapters and other hand-held equipment. The IC combines a high-performance low-voltage PWM controller chip and an 800 V, avalanche-rugged Power MOSFET. The PWM chip is a quasi-resonant (QR) current-mode controller IC specifically designed for QR ZVS (zero voltage switching at switch turn-on) flyback converters. The device is capable of providing constant output voltage (CV) and constant output current (CC) regulation using primary-sensing feedback. This eliminates the need for the optocoupler, the secondary voltage reference, as well as the current sensor, while still maintaining quite accurate regulation.
  • Universal input mains range (90 to 264VAC, frequency 45 to 65Hz)
  • 5V Output voltage at 1A continuous operation
  • Optoless constant voltage - Constant current output regulation
  • <100mW Standby mains consumption (at 230VAC)
  • >70% Average efficiency

Applications

Power Management, Embedded Design & Development

Product Information

:
STMicroelectronics
:
ALTAIR05T-800
:
Power Management
:
Offline Power Supply
:
Eval Board ALTAIR05T-800
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.