Low

STMICROELECTRONICS  EVALKITST7580-1  Evaluation Board, PLC Board, 7.5W Power Supply Board ALTAIR04-900

STMICROELECTRONICS EVALKITST7580-1
Manufacturer Part No:
EVALKITST7580-1
Newark Part No.:
43W5837
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The EVALKITST7580-1 is a Demonstration Kit built around the ST7580 power line networking system-on-chip. This kit embeds all the functions required for a “turnkey” power line communication network - the PLC node based on the ST7580, the AC power supply (based on the ALTAIR4-900 chip) and the STM32 microcontroller, to either control the system as a standalone application or to connect the kit to an external host. The typical application environment consists of two or more kits connected to the same mains line, each being controlled by a PC running the ST7580 GUI software.
  • Suitable for point-to-multipoint 2-way power line communication (PLC) over AC mains
  • Flexible 2-board architecture
  • STM32 MCU hosted on the board to handle the ST7580 device and build a standalone power line node
  • External access through several interface types - USB, SPI, I2C, USART and JTAG
  • Opportunity to save and load data to/from an external μSD card
  • Intuitive GUI for the Windows® environment with fully programmable transceiver parameters
  • Suitable for CENELEC EN50065 and FCC part 15 compliant applications

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
ST7580
Kit Application Type:
Communication
Application Sub Type:
Power Line Communication
Kit Contents:
PLC Board ST7580 & STM32, 7.5W Power Supply Board ALTAIR04-900
Product Range:
-
Features:
2 Board Architecture, STM32 CPU, Point to Multipoint 2way PLC Over AC Mains, I2C/JTAG/SPI/USART/USB
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.