Low

STMICROELECTRONICS  EVAL5983  L5983, SWITCHING REGULATOR, STEP DOWN, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Step Down Switching Regulator
  • Features: LDO Operation, Over Current, Thermal Protection, Zero Load Current Operation
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Board
  • SVHC: To Be Advised
  • Silicon Core Number: L5983
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  2


  • 2 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 32 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.13

Buy

Price

Quantity List Price
1 - 999999999 $13.13

Legislation and Environmental


  • RoHS Compliant: No
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought