Low

STMICROELECTRONICS  EVAL5972D  L5972D, SWITCHING REGULATOR, STEP DOWN, DEMO BOARD

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Application Sub Type: Step Down DC/DC Converter
  • Features: 2A Buck Converter, internal Current Limiting, Soft-start, Thermal Shutdown, Voltage Feed Forward
  • Kit Application Type: Power Management - Voltage Regulator
  • Kit Contents: Board Only
  • SVHC: To Be Advised
  • Silicon Core Number: L5972D
  • Silicon Manufacturer: STMicroelectronics

Availability

Availability:  5


  • 5 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 43 weeks

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $13.13

Buy

Price

Quantity List Price
1 - 999999999 $13.13

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought