Low

STMICROELECTRONICS  EVAL-RX95HF  Evaluation Board, NFC Transceivers, RX95HF, STM32F103RFT6

STMICROELECTRONICS EVAL-RX95HF
STMICROELECTRONICS EVAL-RX95HF
STMICROELECTRONICS EVAL-RX95HF
Manufacturer Part No:
EVAL-RX95HF
Newark Part No.:
40X5831
Technical Datasheet:
See all Technical Docs
STMICROELECTRONICS EVAL-RX95HF
STMICROELECTRONICS EVAL-RX95HF
STMICROELECTRONICS EVAL-RX95HF

The actual product may differ from image shown

Product Overview

The EVAL-RX95HF is an Evaluation Kit for RX95HF NFC transceiver. This component is a 13.56MHz near field communication transceiver for tag emulation and could be used with an NFC reader (NFC smartphone, CR95HF) to exchange NDEF messages (URI, VCARD, URL) or establish a proprietary data exchange protocol communication. The communication protocol is based on ISO/IEC 14443 type A. The board is powered through the USB bus. It includes an RX95HF transceiver for tag emulation, a 47 x 34mm 13.56MHz inductive etched antenna and its associated tuning components. The RX95HF communicates with the STM32F103RF 32-bit MCU via the SPI bus.
  • RX95HF-VMD5 13.56MHz RF transceiver for NFC A type 4 or ISO18092 tag emulation
  • STM32F103RFT6 64LQFP 32-bit microcontroller, with 768kB of flash memory
  • USB miniB connector for board powering
  • LED indicating the presence of an RF field
  • Joystick for menu selection
  • JTAG connector for microcontroller firmware upgrade and debug
  • LCD screen (board MB895)
  • USB cable - type A/mini B
  • Associated firmware and android application
  • On-board firmware for NFC 14443A tag emulator (NDEF, URL)
  • Android application for smartphone used as an NFC PCD (firmware uploader)

Product Information

Silicon Manufacturer:
STMicroelectronics
Silicon Core Number:
RX95HF, STM32F103RFT6
Kit Application Type:
Communication & Networking
Application Sub Type:
NFC Transceivers
Core Architecture:
ARM
Core Sub-Architecture:
Cortex-M3
Silicon Family Name:
STM32F103xx
Kit Contents:
Eval Board RX95HF
Product Range:
-
Features:
13.56MHz RF Transceiver, STM32 CPU, 768 KB Flash, USB MiniB Connector, Joystick for Menu Selection
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Test & Measurement
  • Industrial

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products