Low

STMICROELECTRONICS  ESDA6V1-5M6  TRANSIL ARRAY UNI ESD 6.1V MICR 6QFN

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Breakdown Voltage Max: 7.2V
  • Breakdown Voltage Min: 6.1V
  • Breakdown Voltage Range: 6.1V to 7.2V
  • Clamping Voltage Vc Max: -
  • Diode Case Style: QFN
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Packaging: Each
  • Peak Pulse Current Ippm: 8A
  • Power Dissipation Pd: -
  • Reverse Stand-Off Voltage Vrwm: 3V
  • SVHC: To Be Advised
  • TVS Polarity: Unidirectional

Find similar products  grouped by common attribute

Availability

Availability:

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

Terms and Conditions


 
Check stock and lead times
    Per the manufacturer, more stock expected week of 3/16/15


Substitutes

  • 56P7465 - STMICROELECTRONICS-ESDA6V1-5M6-
  • 92K8963 - LITTELFUSE-SP0505BAHTG-DIODE, TVS, 30pF, SOT-23
  • 28X4440 - LITTELFUSE-SP0505BAHTG-DIODE, TVS, 30pF, SOT-23, FULL REEL
View all Substitutes

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
56P7465
ESDA6V1-5M6

ESDA6V1-5M6

STMICROELECTRONICS

PROTECTION

PROTECTION

  Write a Review | Ask a Question

0

3000+ $0.312 6000+ $0.291 9000+ $0.27

Buy
    Per the manufacturer, more stock expected week of 5/4/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
92K8963
SP0505BAHTG

SP0505BAHTG

LITTELFUSE

DIODE, TVS, 30pF, SOT-23

DIODE, TVS, 30pF, SOT-23; Power Dissipation Pd:225mW; Clamping Voltage Vc Max:12V; Operating Voltage:-; Diode Case Style:SOT-23; No. of Pins:6; Packaging:Cut Tape; Capacitance, Cd:30pF; Capacitance, Cd typ @ Vr:30pF; Diode Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,011

1+ $0.454 Promotional price 10+ $0.454 Promotional price 25+ $0.454 Promotional price 100+ $0.454 Promotional price more…

Buy
  • 3,011 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
28X4440
SP0505BAHTG

SP0505BAHTG

LITTELFUSE

DIODE, TVS, 30pF, SOT-23, FULL REEL

DIODE, TVS, 30pF, SOT-23, FULL REEL; Power Dissipation Pd:225mW; Clamping Voltage Vc Max:12V; Operating Voltage:-; Diode Case Style:SOT-23; No. of Pins:6; Packaging:Tape & Reel; Capacitance, Cd:30pF; Capacitance, Cd typ @ Vr:30pF

  Write a Review | Ask a Question

9,000

3000+ $0.368 6000+ $0.362 9000+ $0.354 15000+ $0.34

Buy
  • 9,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
92K8964
SP0505BAJTG

SP0505BAJTG

LITTELFUSE

DIODE, TVS, 30pF, SC-70

DIODE, TVS, 30pF, SC-70; Power Dissipation Pd:200mW; Clamping Voltage Vc Max:12V; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:6; Packaging:Cut Tape; Capacitance, Cd:30pF; Capacitance, Cd typ @ Vr:30pF; Diode Type:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,888

1+ $0.515 Promotional price 10+ $0.515 Promotional price 25+ $0.515 Promotional price 100+ $0.515 Promotional price more…

Buy

(Available until stock is exhausted)

  • 2,888 in stock for same day shipping

see cut-off times

28X4441
SP0505BAJTG

SP0505BAJTG

LITTELFUSE

DIODE, TVS, 30pF, SC-70, FULL REEL

DIODE, TVS, 30pF, SC-70, FULL REEL; Power Dissipation Pd:200mW; Clamping Voltage Vc Max:12V; Operating Voltage:-; Diode Case Style:SC-70; No. of Pins:6; Packaging:Tape & Reel; Capacitance, Cd:30pF; Capacitance, Cd typ @ Vr:30pF

  Write a Review | Ask a Question

0

3000+ $0.418 6000+ $0.411 9000+ $0.402 15000+ $0.387

Buy
    Per the manufacturer, more stock expected week of 2/16/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought