STMICROELECTRONICS  DALC208SC6  ESD Protection Device, Transil, 1.2 V, SOT-23, 6

STMICROELECTRONICS DALC208SC6

Image is for illustrative purposes only. Please refer to product description.

Product Overview


The DALC208SC6 is a low capacitance Diode Array, designed to protect components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD) or other transients. It is a rail-to-rail protection device also suited for overshoot and undershoot suppression on sensitive logic inputs. The low capacitance of the DALC208SC6 prevents significant signal distortion.
  • Protection of 4 lines
  • <5pF Very low capacitance per diode
  • <1μA Very low leakage current
  • High efficiency in ESD suppression
  • No significant signal distortion thanks to very low capacitance
  • High reliability offered by monolithic integration
  • Lower PCB area consumption versus discrete solution

Applications

Audio; Imaging, Video & Vision; Portable Devices; Communications & Networking; Computers & Computer Peripherals
ESD sensitive device, take proper precaution while handling the device.
Back to top

Product Specifications, Documents & More


  • Clamping Voltage Vc Max: -
  • Diode Case Style: SOT-23
  • Diode Type: Low Capacitance
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 6
  • Operating Voltage: 1.2V
  • Packaging: Cut Tape
  • Power Dissipation Pd: -
  • SVHC: To Be Advised

Availability

Availability:  592

Available until stock is exhausted


  • 592 in stock for same day shipping

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.07 $1.07

Buy

Price

Quantity List Price
1 - 9 $1.07
10 - 24 $0.912
25 - 99 $0.797
100 - 249 $0.687
250 - 499 $0.596
500 - 999 $0.49
1000 - 2499 $0.392
2500+ $0.375
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08N5580
SP724AHTG

SP724AHTG

LITTELFUSE

ESD Protection Device, Array, 20 V, SOT-23, 6

1,133 

Price for: Cut Tape 1

1+ $1.79 10+ $1.62 25+ $1.54 50+ $1.34

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16
28X4447
SP724AHTG

SP724AHTG

LITTELFUSE

ESD Protection Device, TVS, 20 V, SOT-23, 6

12,000 

Price for: Full Reel 1

3000+ $0.719 6000+ $0.692 15000+ $0.665

Buy

see cut-off times

 
Check more stock
    More stock available week commencing 4/11/16

Associated Products


Customers Also Bought