Low

STMICROELECTRONICS  D45H11  Bipolar (BJT) Single Transistor, PNP, -80 V, 50 W, -10 A, 120 hFE

STMICROELECTRONICS D45H11
Manufacturer Part No:
D45H11
Newark Part No.:
89K0519
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The D45H11 is a PNP complementary Power Transistor manufactured in low voltage Multi Epitaxial Planar technology. It is intended for general purpose linear and switching applications.
  • Low collector-emitter saturation voltage
  • Fast switching speed

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-80V
Transition Frequency ft:
-
Power Dissipation Pd:
50W
DC Collector Current:
-10A
DC Current Gain hFE:
120hFE
Transistor Case Style:
TO-220
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial;
  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Bipolar (BJT) Single Transistor, Audio, PNP, -80 V, 40 MHz, 70 W, -10 A, 60 hFE

ON SEMICONDUCTOR

1,453 in stock

Price for: Each

1+ $0.92 10+ $0.788 100+ $0.605 500+ $0.535 More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -80 V, 40 MHz, 50 W, -10 A, 60 hFE

FAIRCHILD SEMICONDUCTOR

634 in stock

Price for: Each

1+ $0.629 Promotional price 10+ $0.629 Promotional price 100+ $0.577 Promotional price 500+ $0.532 Promotional price More pricing

Buy

Bipolar (BJT) Single Transistor, PNP, -80 V, 12 MHz, 50 W, -10 A, 60 hFE

MULTICOMP

340:  in stock

Price for: Each

1+ $1.48 10+ $1.20 50+ $0.891 100+ $0.775 More pricing

Buy

Bipolar (BJT) Single Transistor, General Purpose, PNP, -80 V, 15 MHz, 50 W, -10 A, 60 hFE

MULTICOMP

0

Price for: Each

250+ $0.454 Web only price 1000+ $0.531 5000+ $0.481 10000+ $0.459

Buy

Associated Products