Low

CLT3-4BT6-TR - 

ESD Protection Device, 38 V, TSSOP, 20 Pins, 10 V

CLT3-4BT6-TR - ESD Protection Device, 38 V, TSSOP, 20 Pins, 10 V

The actual product may differ from image shown

Manufacturer Part No:
CLT3-4BT6-TR
Newark Part No.:
41T2654
Product Range
CLT3-4B Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
38V
:
TSSOP
:
20Pins
:
10V
:
-
:
Cut Tape
:
CLT3-4B Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

STMICROELECTRONICS

ESD Protection Device, 38 V, 10 V, TSSOP, 20

2,500 in stock

Each (Supplied on Full Reel)

2500+ $1.64 5000+ $1.60

Add

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

657 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$1.44 $ 1.44
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.31
10 + $2.82
25 + $2.69
50 + $2.57
100 + $2.44
250 + $2.32
500 + $2.08
1000 + $1.75
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.