Low

STMICROELECTRONICS  BU941ZT  DARLINGTON TRANSISTOR, NPN, 350V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 350V
  • DC Collector Current: 15A
  • DC Current Gain hFE: 300
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 150W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-218
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/317
  •  130/319

Availability

Availability:  380

(Available until stock is exhausted)


  • 380 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.46

Buy

Price

Quantity List Price Your Price
1 - 9 $4.08 Promotional price $1.46
10 - 24 $3.49 Promotional price $1.46
25 - 99 $3.07 Promotional price $1.46
100 - 249 $2.78 Promotional price $1.46
250 - 499 $2.53 Promotional price $1.46
500 - 999 $2.33 Promotional price $1.46
1000 - 2499 $2.08 Promotional price $1.46
2500+ $1.92 Promotional price $1.46

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought