Low

STMICROELECTRONICS  BU931P  DARLINGTON TRANSISTOR, NPN, 400V

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 400V
  • DC Collector Current: 15A
  • DC Current Gain hFE: 300
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 175°C
  • Power Dissipation Pd: 135W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-247
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: -

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/317
  •  130/319

Availability

Availability:  55


  • 55 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/20/15

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $1.85

Buy

Price

Quantity List Price
1 - 9 $1.85
10 - 24 $1.58
25 - 99 $1.40
100 - 249 $1.26
250 - 499 $1.15
500 - 999 $1.06
1000 - 2499 $0.941
2500+ $0.872

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought