Low

STMICROELECTRONICS  BFX34  Bipolar (BJT) Single Transistor, NPN, 60 V, 100 MHz, 870 mW, 5 A, 100 hFE

STMICROELECTRONICS BFX34
Manufacturer Part No:
BFX34
Newark Part No.:
89K0473

The actual product may differ from image shown

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
60V
Transition Frequency ft:
100MHz
Power Dissipation Pd:
870mW
DC Collector Current:
5A
DC Current Gain hFE:
100hFE
Transistor Case Style:
TO-39
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor