Low

STMICROELECTRONICS  BD678A  IGBT & Power Bipolar

STMICROELECTRONICS-BD678A-

Image is for illustrative purposes only. Please refer to product description.

Product Information


Availability

Availability:  0

    Per the manufacturer, more stock expected week of 8/10/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 2100

Order multiple quantity: 50

Unit Price: $0.569

Buy

Price

Quantity List Price
1000 - 4999 $0.569
5000+ $0.516

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
41K9620
BD678AG

BD678AG

ON SEMICONDUCTOR

DARLINGTON TRANSISTOR, PNP, -60V, TO-225

DARLINGTON TRANSISTOR, PNP, -60V, TO-225; Transistor Polarity:PNP; Collector Emitter Voltage V(br)ceo:-60V; Transition Frequency ft:-; Power Dissipation Pd:40W; DC Collector Current:-4A; DC Current Gain hFE:750; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

340

1+ $0.291 Promotional price 10+ $0.291 Promotional price 100+ $0.291 Promotional price 1000+ $0.25 Promotional price more…

Buy
  • 340 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
41K9621
BD678G

BD678G

ON SEMICONDUCTOR

BIP C77 PNP 4A 60V

BIP C77 PNP 4A 60V ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.699 10+ $0.542 100+ $0.381 1000+ $0.297 more…

Buy
 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
Contact me when back in stock

Customers Also Bought