Low

STMICROELECTRONICS  BAT48JFILM  SMALL SIGNAL SCHOTTKY DIODE, 40V, SOD-323, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOD-323
  • Diode Type: Schottky
  • Forward Current If(AV): 350mA
  • Forward Surge Current Ifsm Max: 2A
  • Forward Voltage VF Max: 900mV
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 40V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/19/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 9000

Order multiple quantity: 3000

Price: $0.075

Buy

Price

Quantity List Price
9000+ $0.075

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought