Low

STMICROELECTRONICS  BAT46ZFILM  SMALL SIGNAL SCHOTTKY DIODE, 100V, SOD-123, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: SOD-123
  • Diode Type: Schottky
  • Forward Current If(AV): 150mA
  • Forward Surge Current Ifsm Max: 1A
  • Forward Voltage VF Max: 1V
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 2
  • Operating Temperature Max: 150°C
  • Operating Temperature Min: -65°C
  • Packaging: Tape & Reel
  • Repetitive Reverse Voltage Vrrm Max: 100V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 1/26/15

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 12000

Order multiple quantity: 3000

Price: $0.066

Buy

Price

Quantity List Price
12000+ $0.066

Legislation and Environmental


Back to top

Similar Products


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
69W1214
BAT46W-TP

BAT46W-TP

MICRO COMMERCIAL COMPONENTS

SMALL SIGNAL SCHOTTKY DIODE / 7" REEL

SMALL SIGNAL SCHOTTKY DIODE / 7" REEL

  Write a Review | Ask a Question

0

3000+ $0.085 6000+ $0.079 9000+ $0.074

Buy
    Per the manufacturer, more stock expected week of 11/17/14

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought