Low

BAS70-04FILM - 

Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 410 mV, 100 mA, 150 °C

BAS70-04FILM - Small Signal Schottky Diode, Dual Series, 70 V, 70 mA, 410 mV, 100 mA, 150 °C

The actual product may differ from image shown

Manufacturer Part No:
BAS70-04FILM
Newark Part No.:
89K1205
Product Range
BAS70 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BAS70-04FILM is a surface mount Schottky Barrier Diode featuring low capacitance, low series inductance and resistance. It is specially suited for signal detection and temperature compensation in RF applications.
  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • 150°C Operating junction temperature (maximum)

Applications

Industrial

Product Information

:
Dual Series
:
70V
:
70mA
:
410mV
:
100mA
:
150°C
:
SOT-23
:
3Pins
:
BAS70 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

MULTICOMP

Schottky Rectifier, 40 V, 1 A, Single, DO-41, 2 Pins, 900 mV

4,586 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

921 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$0.41 $ 0.41
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.41
10 + $0.26
25 + $0.211
50 + $0.161
100 + $0.112
250 + $0.103
500 + $0.095
1000 + $0.086
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.