Low

STMICROELECTRONICS  74V1G70STR  IC, NON INVERTING BUFFER, SOT-23-5

STMICROELECTRONICS 74V1G70STR
Manufacturer Part No:
74V1G70STR
Newark Part No.:
38M8189
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Logic Family / Base Number:
-
Logic Device Type:
Buffer, Non Inverting
Logic Case Style:
SOT-23
No. of Pins:
5Pins
Supply Voltage Min:
2V
Supply Voltage Max:
5.5V
Logic IC Family:
74V
Logic IC Base Number:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products