Low

STMICROELECTRONICS  2ST2121  Bipolar (BJT) Single Transistor, PNP, -250 V, 25 MHz, 250 W, -17 A, 80 hFE

STMICROELECTRONICS 2ST2121
Manufacturer Part No:
2ST2121
Newark Part No.:
09R8974
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-250V
Transition Frequency ft:
25MHz
Power Dissipation Pd:
250W
DC Collector Current:
-17A
DC Current Gain hFE:
80hFE
Transistor Case Style:
TO-3
No. of Pins:
2Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Authorized Distributor