Low

STMICROELECTRONICS  2N7002  MOSFET, N, 0.2A, 60V, SOT-23

STMICROELECTRONICS-2N7002-MOSFET, N, 0.2A, 60V, SOT-23

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability: No Longer Manufactured


Substitutes

  • 43K0288 - FAIRCHILD SEMICONDUCTOR-2N7002-MOSFET N CHANNEL, 60V, 115mA, SOT-23, FULL REEL
  • 58K9651 - FAIRCHILD SEMICONDUCTOR-2N7002-MOSFET N CHANNEL, 60V, 115mA, SOT-23
  • 34C2015 - FAIRCHILD SEMICONDUCTOR-2N7002MTF-N CHANNEL MOSFET, 60V, 200mA SOT-23
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
43K0288
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET N CHANNEL, 60V, 115mA, SOT-23, FULL REEL

MOSFET N CHANNEL, 60V, 115mA, SOT-23, FULL REEL; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

138,000

1+ $0.018 Promotional price 9000+ $0.018 Promotional price 24000+ $0.018 Promotional price 45000+ $0.018 Promotional price More pricing

Buy
  • 138,000 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
58K9651
2N7002

2N7002

FAIRCHILD SEMICONDUCTOR

MOSFET N CHANNEL, 60V, 115mA, SOT-23

MOSFET N CHANNEL, 60V, 115mA, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:115mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):1.2ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.1V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,230

1+ $0.221 10+ $0.184 100+ $0.065 1000+ $0.044

Buy
  • 2,230 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
34C2015
2N7002MTF

2N7002MTF

FAIRCHILD SEMICONDUCTOR

N CHANNEL MOSFET, 60V, 200mA SOT-23

N CHANNEL MOSFET, 60V, 200mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2.5V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,405

1+ $0.321 10+ $0.214 100+ $0.089 1000+ $0.06

Buy
  • 2,405 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/29/15
Suggested Substitutes
98K4104
ZVN4106F

ZVN4106F

DIODES INC.

N CHANNEL MOSFET, 60V, 200mA SOT-23

N CHANNEL MOSFET, 60V, 200mA SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:3V; No. of Pins:3 ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,418

1+ $0.648 10+ $0.508 100+ $0.367 250+ $0.312 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/6/15
43W6129
NX7002AK

NX7002AK

NXP

MOSFET, SINGLE, N CHANNEL, 60V, 0.19A, SOT23

MOSFET, SINGLE, N CHANNEL, 60V, 0.19A, SOT23; Transistor Polarity:N Channel; Continuous Drain Current Id:190mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):3ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.6V ;RoHS Compliant: Yes

  Write a Review | Ask a Question

Awaiting Delivery

1+ $0.144 10+ $0.128 25+ $0.116 100+ $0.084 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15
12X8244
BSS138AKA

BSS138AKA

NXP

MOSFET, N CH, 60V, 0.2A, SOT-23

MOSFET, N CH, 60V, 0.2A, SOT-23; Transistor Polarity:N Channel; Continuous Drain Current Id:200mA; Drain Source Voltage Vds:60V; On Resistance Rds(on):2.7ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:1.2V; Power ;RoHS Compliant: Yes

  Write a Review | Ask a Question

479

1+ $0.337 10+ $0.31 25+ $0.223 100+ $0.173 More pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 7/27/15

Customers Also Bought