Low

STMICROELECTRONICS  2N3439  BIPOLAR TRANSISTOR, NPN, 350V TO-39

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 350V
  • DC Collector Current: 1A
  • DC Current Gain hFE: 160
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 1W
  • SVHC: To Be Advised
  • Transistor Case Style: TO-39
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 15MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/314
  •  130/316

Availability

Availability: No Longer Manufactured


Substitutes

  • 35C0702 - MULTICOMP-2N3439-BIPOLAR TRANSISTOR, NPN, 350V TO-39

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
35C0702
2N3439

2N3439

MULTICOMP

BIPOLAR TRANSISTOR, NPN, 350V TO-39

BIPOLAR TRANSISTOR, NPN, 350V TO-39; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:350V; Transition Frequency ft:15MHz; Power Dissipation Pd:1W; DC Collector Current:1A; DC Current Gain hFE:160; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

3,538

1+ $1.72 100+ $1.52 250+ $1.40 500+ $1.27 more…

Buy
  • 3,538 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 3/2/15

Customers Also Bought