Low

STMICROELECTRONICS  2N3055  BIPOLAR TRANSISTOR, NPN, 60V, 15A, TO-3

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Collector Emitter Voltage V(br)ceo: 60V
  • DC Collector Current: 15A
  • DC Current Gain hFE: 70
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Power Dissipation Pd: 115W
  • SVHC: No SVHC (16-Dec-2013)
  • Transistor Case Style: TO-3
  • Transistor Polarity: NPN
  • Transition Frequency Typ ft: 3MHz

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  129/314
  •  130/316

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 4/6/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Price: $1.43

Buy

Price

Quantity List Price
25 - 99 $1.43
100 - 249 $1.30
250 - 499 $1.17
500 - 999 $1.10
1000 - 2499 $0.97
2500+ $0.937

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
2 years, 3 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Recommended Part details are given below.
Manufacturer: ON SEMICONDUCTOR
Newark Part Number: 61K0964
Manufacturer Part No: MJ15015G
Description: BIPOLAR TRANSISTOR, NPN, 120V, TO-3
2 years, 1 month ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
1 of 1
Back to top

Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
21M5149
NTE130

NTE130

NTE ELECTRONICS

POWER TRANSISTOR, NPN, 60V, TO-3

POWER TRANSISTOR, NPN, 60V, TO-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:2.5MHz; Power Dissipation Pd:115W; DC Collector Current:15A; DC Current Gain hFE:70; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

0  Write a Review | Ask a Question

40

1+ $4.88 50+ $4.66 100+ $4.57 500+ $4.43 more…

Buy
  • 40 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/16/15
46T9327
2N3055

2N3055

MULTICOMP

NPN GEN.PURPOSE

NPN GEN.PURPOSE ;ROHS COMPLIANT: YES

  Write a Review | Ask a Question

2,679

1+ $3.49 10+ $2.05 50+ $1.54 100+ $1.45 more…

Buy
  • 2,679 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Suggested Substitutes
98H1011
2N3055G

2N3055G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 60V TO-204

BIPOLAR TRANSISTOR, NPN, 60V TO-204; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:2.5MHz; Power Dissipation Pd:115W; DC Collector Current:15A; DC Current Gain hFE:70; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,300

1+ $2.49 10+ $2.01 100+ $1.69 500+ $1.39 more…

Buy
  • 1,300 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15
42K3127
2N3055AG

2N3055AG

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 60V, TO-2

BIPOLAR TRANSISTOR, NPN, 60V, TO-2; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:6MHz; Power Dissipation Pd:115W; DC Collector Current:15A; DC Current Gain hFE:2.5; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

565

1+ $7.24 10+ $5.84 100+ $4.90 500+ $4.04 more…

Buy
  • 565 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15
35C0700
2N3055

2N3055

MULTICOMP

TRANSISTOR, NPN, 60V, 15A, TO-204AA-3

TRANSISTOR, NPN, 60V, 15A, TO-204AA-3; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:60V; Transition Frequency ft:800kHz; Power Dissipation Pd:115W; DC Collector Current:15A; DC Current Gain hFE:5; No. of Pins:3; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

101

1+ $2.53 100+ $2.24 250+ $2.06 500+ $1.87 more…

Buy
  • 101 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 2/2/15
26K5275
2N3771G

2N3771G

ON SEMICONDUCTOR

BIPOLAR TRANSISTOR, NPN, 40V TO-204

BIPOLAR TRANSISTOR, NPN, 40V TO-204; Transistor Polarity:NPN; Collector Emitter Voltage V(br)ceo:40V; Transition Frequency ft:200kHz; Power Dissipation Pd:150W; DC Collector Current:30A; DC Current Gain hFE:60; No. of Pins:2; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

35

1+ $4.17 10+ $3.35 100+ $3.06 250+ $2.58 more…

Buy
  • 35 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/11/15

Associated Products


Customers Also Bought