Low

STMICROELECTRONICS  1N6263  SCHOTTKY RECTIFIER, 15mA, 60V DO-35

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Diode Case Style: DO-204AH
  • Diode Type: Schottky
  • Forward Current If(AV): 15mA
  • Forward Surge Current Ifsm Max: 50mA
  • Forward Voltage VF Max: 1V
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -65°C
  • Packaging: Cut Tape
  • Repetitive Reverse Voltage Vrrm Max: 60V
  • Reverse Recovery Time trr Max: -
  • SVHC: To Be Advised

Availability

Availability:  4,723


  • 4,723 in stock for same day shipping
 
Check stock and lead times
    Per the manufacturer, more stock expected week of 4/6/15

Price for: Tape & Reel Cut 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $0.141

Buy

Price

Quantity List Price Your Price
1 - 9 $0.519 Promotional price $0.141
10 - 24 $0.416 Promotional price $0.141
25 - 99 $0.357 Promotional price $0.141
100 - 249 $0.301 Promotional price $0.141
250 - 499 $0.252 Promotional price $0.141
500 - 999 $0.21 Promotional price $0.141
1000 - 2499 $0.136 Promotional price $0.121
2500+ $0.131 Promotional price $0.121

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought