Low

STMICROELECTRONICS  1N6263  RECTIFIER

STMICROELECTRONICS-1N6263-

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 24 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 8000

Order multiple quantity: 4000

Price: $0.122

Buy

Price

Quantity List Price
8000+ $0.122

Legislation and Environmental


  • Weight (kg): 0
Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
89K1813
1N6263

1N6263

STMICROELECTRONICS

SCHOTTKY RECTIFIER, 15mA, 60V DO-35

SCHOTTKY RECTIFIER, 15mA, 60V DO-35; Diode Type:Schottky; Forward Current If(AV):15mA; Repetitive Reverse Voltage Vrrm Max:60V; Forward Voltage VF Max:1V; Reverse Recovery Time trr Max:-; Forward Surge Current Ifsm Max:50mA; MSL:- ;RoHS Compliant: Yes

  Write a Review | Ask a Question

2,511

1+ $0.141 Promotional price 10+ $0.141 Promotional price 25+ $0.141 Promotional price 100+ $0.141 Promotional price more…

Buy
  • 2,511 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 8 weeks

Associated Products


Customers Also Bought