Low

1N5711 - 

Small Signal Schottky Diode, Single, 70 V, 15 mA, 410 mV, 200 °C

1N5711 - Small Signal Schottky Diode, Single, 70 V, 15 mA, 410 mV, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
1N5711
Newark Part No.:
89K1806
Product Range
1N5711 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N5711 is a metal to silicon small signal Schottky Diode, primarily intended for high level UHF/VHF detection and pulse application with broad dynamic range.
  • High Breakdown
  • Low Turn-on Voltage
  • Ultrafast Switching

Applications

Power Management

Product Information

:
Single
:
70V
:
15mA
:
410mV
:
-
:
200°C
:
DO-204AH
:
2Pins
:
Cut Tape
:
1N5711 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

906 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$0.45 $ 0.45
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.45
10 + $0.289
100 + $0.124
1000 + $0.095
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.